
Tubeaxial axial fan, 50mm size, 12VDC operating supply voltage, 5000RPM speed, and 12CFM airflow. Features sleeve bearing, plastic material, and wire lead termination with a 310mm lead length. Operates within a temperature range of -4°C to 70°C, with a maximum power consumption of 1W and a noise level of 30dBA. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 512F technical specifications.
| Airflow | 12CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 50mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 50mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Noise Level | 30 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5000RPM |
| Series | 500F |
| Size | 50mm |
| Speed | 5000RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.055lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 512F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
