Ebm-Papst 51357-2-4013 technical specifications.
| Package/Case | 600 |
| Diameter | 350mm |
| Lead Free | Lead Free |
| Length | 350mm |
| Package Quantity | 10 |
| Thickness | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 51357-2-4013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.