
Axial DC fan with 12V operating supply voltage, delivering 148.3 CFM airflow at 3650 RPM. Features ball bearing for durability, 9.8W maximum power dissipation, and operates within a -4°C to 158°C temperature range. Constructed from plastic with a 127mm size, 38mm height, and 127mm depth, it includes 310mm lead termination and is mountable via flanges. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 5212NH technical specifications.
| Airflow | 148.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9.8W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise (dB) | 51dB |
| Noise Level | 51 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 9.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3650RPM |
| Series | 5200N |
| Size | 127mm |
| Speed | 3650RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.683lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5212NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
