
Axial DC fan, 12V operating supply voltage, delivering 110 CFM airflow at 2750 RPM. Features ball bearing construction for durability and a plastic housing. Rated for 4.6W power consumption, with a temperature range of -4°C to 167°C. Approvals include UL, CSA, VDE, and CE. Termination via leads with tin plating, and a 38mm x 127mm x 38mm dimension.
Sign in to ask questions about the Ebm-Papst 5212NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 5212NM technical specifications.
| Airflow | 110CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 38mm |
| Height | 127mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.6W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Power Consumption | 4.6W |
| Reach SVHC Compliant | No |
| RPM | 2750RPM |
| Series | 5200N |
| Speed | 2750RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.683lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5212NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
