High-performance DC axial fan, 24V, delivering 203 CFM airflow at 4900 RPM. Features ball bearings for durability and a square, plastic housing measuring 127x127x38mm. Operates with a maximum power consumption of 17.5W and a noise level of 58 dBA. Suitable for thermal management applications with a wide operating temperature range of -4°C to 149°C. Termination via wire leads and flange mounting options are provided.
Ebm-Papst 5214NHH technical specifications.
| Airflow | 203CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 730mA |
| Depth | 38mm |
| Height | 127mm |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 17.5W |
| Mount | Flanges |
| Noise | 58dBA |
| Noise Level | 58dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Power Consumption | 17.5W |
| RPM | 4900RPM |
| Series | 5200N |
| Speed | 4900RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.684lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5214NHH to view detailed technical specifications.
No datasheet is available for this part.
