
Axial DC fan, 24V operating voltage, delivering 110 CFM airflow at 2750 RPM. Features ball bearing construction for durability and a plastic housing. Operates within a temperature range of -4°C to 158°C with a maximum power dissipation of 4.6W. Includes 2-wire leads with a 310mm length and is mountable via flanges. Approvals include UL, CSA, VDE, and CE.
Sign in to ask questions about the Ebm-Papst 5214NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 5214NM technical specifications.
| Airflow | 110CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.6W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise (dB) | 43dB |
| Noise Level | 42 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 4.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2750RPM |
| Series | 5200N |
| Size | 127mm |
| Speed | 2750RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.683lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5214NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
