
Axial DC fan with 24V operating supply voltage and 6W power consumption. Features ball bearing type for durability and delivers 127.1 CFM airflow. Operates within a temperature range of -4°C to 75°C, with a noise level of 46 dBA at 3150 RPM. Constructed from plastic with tin contact plating and lead termination, this fan is designed for flange mounting. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 5214NN technical specifications.
| Airflow | 127.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 127mm |
| Height | 127mm |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise Level | 46 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3150RPM |
| Series | 5200N |
| Speed | 3150RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.683lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5214NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
