Axial DC fan with 48V operating supply voltage and 10W power consumption. Features ball bearing type for durability and delivers 148.3 CFM airflow at 3650 RPM. Constructed from plastic with a 127mm x 127mm x 38mm axial case, this fan operates between -4°C and 131°C. Includes UL, CSA, VDE, and CE approvals.
Sign in to ask questions about the Ebm-Papst 5218NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 5218NH technical specifications.
| Airflow | 148.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise (dB) | 51dB |
| Noise Level | 51 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 10W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3650RPM |
| Series | 5200N |
| Speed | 3650RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.683lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5218NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
