
Tubeaxial fan with 241.3 CFM airflow, 6000 RPM speed, and 12VDC operating voltage. Features ball bearings, plastic housing, and tin contact plating. Operates within a temperature range of -4°C to 70°C, with a maximum power dissipation of 41W and power consumption of 43W. Dimensions include a 139.6mm length, 50.8mm width, and 51mm height, with 310mm wire lead termination.
Sign in to ask questions about the Ebm-Papst 5312/2TDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 5312/2TDHP technical specifications.
| Airflow | 241.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 139.6mm |
| Height | 51mm |
| Lead Length | 310mm |
| Length | 139.6mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 41W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise Level | 70 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Power Consumption | 43W |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 5300 |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5312/2TDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
