
High-performance tubeaxial fan, 140mm x 51mm, operating at 24VDC with a maximum input voltage of 36VDC and a minimum of 16VDC. Features a robust ball bearing system for durability and a maximum speed of 7000 RPM, delivering an impressive airflow of 288.4 CFM. Constructed from durable plastic with tin-plated contacts, this fan operates efficiently within a temperature range of -4°C to 70°C, consuming 67W of power. Mounting is facilitated via flanges, and termination is via leads with a 310mm length.
Sign in to ask questions about the Ebm-Papst 5314/2TDHHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 5314/2TDHHP technical specifications.
| Airflow | 288.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 139.6mm |
| Height | 51mm |
| Lead Length | 310mm |
| Length | 139.6mm |
| Material | Plastic |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 67W |
| Mount | Flanges |
| Noise | 75dBA |
| Noise Level | 75dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Power Consumption | 67W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 7000RPM |
| Series | 5300 |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 2lb |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5314/2TDHHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.