
High-performance 140mm axial DC fan delivering 241.3 CFM airflow at 6000 RPM. Features durable ball bearings, plastic construction, and tin contact plating. Operates within a -4°C to 70°C temperature range, with a maximum power dissipation of 41W and a 24V operating supply voltage. This fan utilizes lead termination and flange mounting for versatile integration.
Ebm-Papst 5314/2TDHP technical specifications.
| Airflow | 241.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 139.6mm |
| Height | 51mm |
| Lead Length | 310mm |
| Length | 139.6mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 41W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise Level | 70dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Power Consumption | 42W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 5300 |
| Size | 140mm |
| Speed | 6000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5314/2TDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
