
High-performance tubeaxial fan, 140mm size, delivering 394.3 CFM airflow at 48VDC. Features durable ball bearings, plastic construction, and tin contact plating for reliable operation. With a maximum operating temperature of 70°C and a weight of 2lb, this fan is designed for demanding thermal management applications. Mounting via flanges and wire lead termination ensure easy integration. UL approved for safety and compliance.
Sign in to ask questions about the Ebm-Papst 5318/2TDH4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 5318/2TDH4P technical specifications.
| Airflow | 394.3CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 139.6mm |
| Height | 51mm |
| Length | 139.6mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 144W |
| Mount | Flanges |
| Noise | 79dBA |
| Noise Level | 79 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Power Consumption | 149W |
| RPM | 9200RPM |
| Series | 5300 |
| Size | 140mm |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 2lb |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5318/2TDH4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.