
High-performance DC axial fan with ball bearing for efficient thermal management. Delivers 288.4 CFM airflow at 7000 RPM, operating from 36V to 72V with a rated voltage of 48V. Features a robust plastic construction, 139.6mm x 139.6mm x 50.8mm dimensions, and flange mounting for versatile integration. Rated for 66W power consumption and a maximum operating temperature of 70°C, this fan offers reliable cooling with wire lead termination.
Ebm-Papst 5318/2TDHHP technical specifications.
| Airflow | 288.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 139.6mm |
| Height | 51mm |
| Length | 139.6mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 67W |
| Mount | Flanges |
| Noise | 75dBA |
| Noise Level | 75dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Power Consumption | 66W |
| RPM | 7000RPM |
| Series | 5300TD |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5318/2TDHHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
