
Tubeaxial fan, 140mm size, delivering 241.3 CFM airflow at 6000 RPM. Features ball bearings for durability and operates on a 48VDC supply. This plastic fan has a depth and length of 139.6mm, a height of 51mm, and a width of 50.8mm. Maximum power consumption is 42W, with a maximum operating temperature of 70°C. Mounting is via flanges, and termination is by wire leads.
Ebm-Papst 5318/2TDHP technical specifications.
| Airflow | 241.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 139.6mm |
| Height | 51mm |
| Length | 139.6mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 41W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise Level | 70dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Power Consumption | 42W |
| RPM | 6000RPM |
| Series | 5300TD |
| Size | 140mm |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5318/2TDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.