
Axial AC fan delivering 159 CFM airflow, operating at 115V and 60 Hz. Features ball bearings for durability and a metal construction for robust performance. With a speed of 3100 RPM, this fan offers a maximum power dissipation of 26W and operates within a temperature range of -31°C to 80°C. Mounting is facilitated by flanges, and termination is via terminals.
Ebm-Papst 5606S technical specifications.
| Airflow | 159CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 135mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -31°C |
| Max Power Dissipation | 26W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise Level | 50dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 26W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 5600 |
| Speed | 3100RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5606S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
