
Tubeaxial fan, 135mm square housing, featuring ball bearings for reliable operation. Delivers 138 CFM airflow at 2700 RPM, powered by 230 VAC and consuming 30W. Operates across a wide temperature range from -31°C to 158°C, with a noise level of 46 dBA. Constructed from metal with flange mounting and terminal termination.
Sign in to ask questions about the Ebm-Papst 5656S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 5656S technical specifications.
| Airflow | 138CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 135mm |
| Height | 38mm |
| Length | 135mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -31°C |
| Max Power Dissipation | 30W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise (dB) | 46dB |
| Noise Level | 46 dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 30W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | 5600 |
| Size | 135mm |
| Speed | 2700RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.8lb |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5656S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
