Ebm-Papst 5900-505 technical specifications.
| Airflow | 121.2CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Lead Free | Contains Lead |
| Length | 127mm |
| Material | Metal |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise Level | 46dBA |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Power Consumption | 17W |
| Series | 5900 |
| Speed | 3050RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5900-505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
