
Axial AC fan, 127mm size, delivering 121.2CFM airflow at 3100RPM. Features a durable metal construction with ball bearings for reliable operation. Designed for 115VAC supply voltage and 60Hz frequency, with a maximum power consumption of 17W. Operates within a temperature range of -22°C to 167°C, and mounts via flanges.
Ebm-Papst 5908 technical specifications.
| Airflow | 121.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 38mm |
| Length | 127mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise (dB) | 47dB |
| Noise Level | 47dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 17W |
| RPM | 3100RPM |
| Series | 5900 |
| Size | 127mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.257lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.