
General purpose AC fan, 127mm axial fan delivering 106 CFM airflow. Features sleeve bearings, 2700 RPM speed, and operates at 230V, 50/60 Hz. Constructed with a metal housing, this fan has a depth, height, and width of 127mm x 38mm x 127mm respectively. It operates within a temperature range of -4°C to 122°C and has a maximum power dissipation of 18W. Noise level is rated at 43dBA.
Ebm-Papst 5950 technical specifications.
| Airflow | 106CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Length | 127mm |
| Material | Metal |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise (dB) | 43dB |
| Noise Level | 46 dBA |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | 5900 |
| Size | 127mm |
| Speed | 2700RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.257lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.