
Axial AC fan with ball bearing, delivering 106 CFM airflow at 2750 RPM. Features a 230V operating supply voltage and 50 Hz frequency, with a power consumption of 18W. Constructed with a metal housing, this fan operates within a temperature range of -22°C to 140°C and offers a lifespan of 35,000 hours. Dimensions are 127mm x 127mm x 38mm, with a noise level of 44 dBA. Mounts via flanges and utilizes terminal terminations.
Ebm-Papst 5958 technical specifications.
| Airflow | 106CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 127mm |
| Frequency | 50Hz |
| Height | 127mm |
| Length | 127mm |
| Life (Hours) | 35000Hour |
| Material | Metal |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 44dBA |
| Noise Level | 47 dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2750RPM |
| Series | 5900 |
| Speed | 2750RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.25lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
