
The 5958-102 fan from Ebm-Papst features a flange mount design with dimensions of 127mm in depth, height, and length, and a width of 38mm. It operates at a noise level of 47 dB and has a voltage rating of 230V. The fan is designed for use with a termination type of terminals and is suitable for operation at frequencies of 50 or 60 Hz.
Ebm-Papst 5958-102 technical specifications.
| Depth | 127mm |
| Height | 127mm |
| Length | 127mm |
| Mount | Flanges |
| Noise Level | 47 dB |
| Operating Frequency | 50|60 Hz |
| Series | 5900 |
| Termination | Terminals |
| Voltage Rating | 230V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5958-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
