
5VDC axial fan, 60mm x 15mm, delivering 17.1 CFM airflow at 4000 RPM. Features sleeve bearings and plastic construction, with a 2-wire lead termination. Operates within a temperature range of -4°C to 122°C, consuming a maximum of 1.1W. Mountable via flanges, this fan offers a noise level of 27 dBA.
Ebm-Papst 605F technical specifications.
| Airflow | 17.1CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 15mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.1W |
| Mount | Flanges |
| Noise | 27dBA |
| Noise Level | 27 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| RPM | 4000RPM |
| Series | 600F |
| Size | 60mm |
| Speed | 4000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Weight | 1.058219oz |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 605F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
