DC Fan Axial Sintec-Sleeve Bearing 12V 11.5V to 14V 11.2CFM 16dB 60 X 60 X 15mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 11.5 to 14V |
| Category | DC Fan |
| Nominal Speed | 2650r/min |
| Maximum Airflow | 11.2CFM |
| Noise Level | 16dB |
| Bearings | Sintec-Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 15mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |