
DC Fans Axial/60x15mm/Sensor 12VDC/17.1CFM/1W
Ebm-Papst 612F/2 technical specifications.
| Airflow | 17.1CFM |
| Bearing Type | Sleeve |
| Depth | 15mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Screw |
| Noise | 19dBA |
| Noise Level | 27dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1W |
| Radiation Hardening | No |
| RPM | 3900RPM |
| Series | 600F |
| Speed | 3900RPM |
| Termination | 3 Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612F/2 to view detailed technical specifications.
No datasheet is available for this part.