
The 612F/2H fan from Ebm-Papst features a maximum airflow of 19.4CFM and a noise level of 37dBA. It operates within a temperature range of -4°C to 140°C and has a maximum power dissipation of 1.5W. The fan is equipped with 3 wire leads for termination and is mounted via screws. It is part of the 600F series and has a bearing type of Sintec.
Ebm-Papst 612F/2H technical specifications.
| Airflow | 19.4CFM |
| Bearing Type | Sintec |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.5W |
| Mount | Screw |
| Noise | 37dBA |
| RPM | 4500RPM |
| Series | 600F |
| Termination | 3 Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612F/2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
