
Compact axial fan, 60mm size, delivering 19.4 CFM airflow at 4500 RPM. Features a sleeve bearing, 12 VDC operating voltage, and 1.4W power consumption. Operates within a temperature range of -4°C to 60°C, with a noise level of 31 dBA. Constructed from plastic with lead-free material, it includes leads for termination and flange mounting. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 612FH technical specifications.
| Airflow | 19.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 31dBA |
| Noise (dB) | 31dB |
| Noise Level | 31 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4500RPM |
| Series | 600F |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.066lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
