
12VDC axial fan, 60mm size, 15mm height, delivering 11.2 CFM airflow at 2650 RPM. Features sleeve bearing, plastic construction, and wire lead termination. Operates within a 0°C to 70°C temperature range with 400mW power consumption and 16 dBA noise level. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 612FL technical specifications.
| Airflow | 11.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Mount | Flanges |
| Noise | 16dBA |
| Noise (dB) | 16dB |
| Noise Level | 16 dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | 600F |
| Size | 60mm |
| Speed | 2650RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.06lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
