
High-speed axial DC fan with Sintec bearing, operating at 12V (8V to 15V range). Delivers 27.1 CFM airflow with a noise level of 38 dBA. Features a 60mm x 60mm x 25.4mm plastic housing and operates between -4°C and 158°C. Mounting is via flanges, and termination is by leads.
Ebm-Papst 612NGH technical specifications.
| Airflow | 25.3CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise Level | 38 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5600RPM |
| Series | 600NG |
| Size | 60mm |
| Speed | 5600RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.