
Axial DC fan with Sintec-Sleeve bearing, operating at 12V with a voltage range of 8V to 15V. Delivers 20.6 CFM airflow at 4100 RPM, producing 28dB noise. Features a 60 x 60 x 25.4mm plastic housing, suitable for operation between -4°C and 167°C, with a maximum power consumption of 1.2W. Mounts via flanges and terminates with leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 612NGME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 20.6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 27dBA |
| Noise Level | 28dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4100RPM |
| Series | 600N |
| Speed | 4100RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.146lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
