
Axial DC fan delivering 14.7 CFM airflow at 3000 RPM. Features a sleeve bearing and operates at 12V with a power consumption of 700mW. Constructed from plastic, this fan has dimensions of 60mm x 60mm x 25.4mm and a noise level of 16dBA. It is designed for operation between -4°C and 176°C and mounts via flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 612NGMLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 14.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 700mW |
| Mount | Flanges |
| Noise | 16dBA |
| Noise Level | 19dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | 600N |
| Speed | 3000RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.146lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NGMLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
