
High-performance 60mm DC axial fan delivering 33 CFM airflow at 6800 RPM. Features durable ball bearings for reliable operation and a robust plastic construction. Designed for thermal management applications, this fan operates across a wide temperature range from -4°C to 158°C with a maximum power consumption of 2.9W. Mountable via flanges, it includes leads for easy termination and operates at a 12V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 612NHH-118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 25mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.9W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 41dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.9W |
| RPM | 6800RPM |
| Series | 600N |
| Size | 60mm |
| Speed | 6800RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.146lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NHH-118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
