
12V DC axial fan with ball bearing, operating from 8V to 15V. Delivers 12.4 CFM airflow at a low 16 dBA noise level. Features a 60mm x 60mm x 25.4mm frame size and operates within a -20°C to 70°C temperature range. Includes UL, CSA, VDE, and CE approvals, lead-free construction, and lead termination.
Sign in to ask questions about the Ebm-Papst 612NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 612NL technical specifications.
| Airflow | 12.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 600mW |
| Mount | Flanges |
| Noise | 16dBA |
| Noise Level | 16 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 600N |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.