
12V DC axial fan delivering 12.4 CFM airflow at 2500 RPM. Features durable ball bearings and a plastic housing, operating between -4°C and 185°C with a maximum power consumption of 400mW. This fan includes UL, CSA, VDE, and CE approvals, with tin-plated contacts and lead termination for easy integration. Its compact 60mm x 60mm x 25.4mm dimensions and flange mounting options ensure versatile application.
Sign in to ask questions about the Ebm-Papst 612NLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 612NLE technical specifications.
| Airflow | 12.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 400mW |
| Mount | Flanges |
| Noise | 16dBA |
| Noise Level | 16 dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Package Quantity | 180 |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2500RPM |
| Series | 600N |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.146lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
