
12VDC axial fan, 60x25mm, delivering 20.6 CFM airflow at 4100 RPM. Features ball bearing for durability and operates within a -4°C to 167°C temperature range. Power consumption is 800mW with a noise level of 28dBA. Approvals include UL, CSA, VDE, and CE, with 2-wire lead termination and flange mounting.
Ebm-Papst 612NME technical specifications.
| Airflow | 20.6CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 800mW |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| RPM | 4100RPM |
| Series | 600N |
| Size | 60mm |
| Speed | 4100RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.146lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
