
12V DC axial fan with ball bearing, delivering 14.7 CFM airflow at 19 dBA noise level. Features a 60mm x 60mm x 25.4mm frame size, operating within a -20°C to 70°C temperature range. Includes UL, CSA, VDE, and CE approvals, with 2-wire lead termination and flange mounting. Maximum power dissipation is 800mW.
Ebm-Papst 612NML technical specifications.
| Airflow | 14CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25.4mm |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 800mW |
| Mount | Flanges |
| Noise | 19dBA |
| Noise Level | 19 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 600N |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.19lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.