
12V DC axial fan, 60mm size, delivering 24.7 CFM airflow at 5100 RPM. Features ball bearing for durability and operates within a -4°C to 70°C temperature range. Constructed from plastic with flange mounting, this fan has a maximum power consumption of 1.6W and a noise level of 35 dBA. Approvals include UL, CSA, VDE, and CE, with lead-free compliance.
Ebm-Papst 612NN technical specifications.
| Airflow | 24.7CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.6W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise Level | 35 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5100RPM |
| Series | 600N |
| Size | 60mm |
| Speed | 5100RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.145lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 612NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.