
The 614 NHH-119 is a flange mount fan from Ebm-Papst with a square shape and lead wire termination. It operates within a voltage range of 18 to 28 volts and has a nominal speed of 6850 RPM. The fan measures 60mm in length, 60mm in depth, and 25.4mm in height, weighing 66 grams. It is designed for use in thermal management applications and is suitable for operating temperatures between -20 and 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 614 NHH-119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 25.4 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 25.4 |
| Product Weight (g) | 66 |
| Voltage Rating | 24V |
| Operating Input Voltage Range | 18 to 28V |
| Category | DC Fan |
| Nominal Speed | 6850r/min |
| Maximum Airflow | 32.96CFM |
| Noise Level | 41dB |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 614 NHH-119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.