
High-speed 60mm axial DC fan with Sintec bearing, delivering 25.3 CFM airflow at 5600 RPM. Operates on 24VDC with a voltage range of 18V to 26V, consuming 2.6W. Features a durable plastic construction, flange mounting, and lead termination. Suitable for operation between -4°C and 158°C with a noise level of 38 dBA.
Sign in to ask questions about the Ebm-Papst 614NGH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 614NGH technical specifications.
| Airflow | 25.3CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.5W |
| Mount | Flanges |
| Noise | 41dBA |
| Noise Level | 38 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5600RPM |
| Series | 600NG |
| Size | 60mm |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.146lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614NGH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
