
Axial fan, 60mm size, delivering 12.4 CFM airflow at 2500 RPM. Features a sleeve bearing and operates at 24VDC with 1W power consumption. Constructed from plastic, this fan has a depth, height, and width of 60mm x 25mm x 60mm respectively. It operates within a temperature range of -4°C to 70°C and produces a noise level of 16 dBA. Termination is via leads, and mounting is facilitated by flanges.
Sign in to ask questions about the Ebm-Papst 614NGL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 614NGL technical specifications.
| Airflow | 12.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 16dBA |
| Noise Level | 16 dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2500RPM |
| Series | 600NG |
| Size | 60mm |
| Speed | 2500RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.145lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614NGL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
