
Axial DC fan, 24V operating voltage, delivering 20.6 CFM airflow at 4100 RPM. Features sleeve bearing, 1.7W power consumption, and 28 dBA noise level. Constructed from plastic with dimensions of 60mm x 60mm x 25mm. Operates between -4°C and 70°C, with 2-wire lead termination and flange mounting. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 614NGM technical specifications.
| Airflow | 20.6CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.7W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28 dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4100RPM |
| Series | 600NG |
| Size | 60mm |
| Speed | 4100RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.145lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614NGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.