
Axial DC fan, 24V, 1.2W, delivering 14.7 CFM airflow at 3000 RPM. Features sleeve bearing, plastic construction, and operates within a -4°C to 70°C temperature range. Dimensions are 60mm x 60mm x 25mm, with flange mounting and lead termination. Noise level is 19 dBA.
Ebm-Papst 614NGML technical specifications.
| Airflow | 14.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 19dBA |
| Noise Level | 19 dBA |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | 600NG |
| Speed | 3000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.145lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614NGML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
