
Axial DC fan, 60mm x 60mm x 25.4mm, featuring ball bearing for enhanced durability. Delivers 33 CFM airflow at 6850 RPM, operating within a 18V to 26V range with a nominal 24V rating. Maximum power consumption is 3W, producing 41 dBA noise level. Constructed from plastic, this fan is suitable for operation between -4°C and 158°C. Termination via leads, with a 310mm lead length.
Ebm-Papst 614NHH technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3W |
| Mount | Flanges |
| Noise | 41dBA |
| Noise Level | 43 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6850RPM |
| Series | 600N |
| Size | 60mm |
| Speed | 6850RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.145lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614NHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
