
Compact axial fan featuring a 60mm frame and 25.4mm depth, delivering 27.1 CFM airflow at 5600 RPM. Operates on 24 VDC with a power consumption of 2.1W. Equipped with durable ball bearings and 2-wire lead termination. Rated IP68 for waterproof and dust-tight performance, with an operating temperature range of -4°C to 158°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 614NHU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 27.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.1W |
| Noise | 37dBA |
| Noise (dB) | 41dB |
| Noise Level | 37 dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 2.1W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 5600RPM |
| Series | 600NU |
| Speed | 5600RPM |
| Termination | 2 Wire Leads |
| Weight | 0.146lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614NHU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
