
Axial fan, 60mm size, delivering 12.4 CFM airflow at 2500 RPM. Features ball bearing for reliable operation and operates at 24VDC with 900mW power consumption. Constructed from plastic, this fan offers a low noise level of 16 dBA and a wide operating temperature range from -4°C to 158°C. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 614NL technical specifications.
| Airflow | 12.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 900mW |
| Mount | Flanges |
| Noise | 16dBA |
| Noise (dB) | 16dB |
| Noise Level | 16 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2500RPM |
| Series | 600N |
| Size | 60mm |
| Speed | 2500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.145lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
