
24V DC axial fan with ball bearing, delivering 20.6 CFM airflow at 4100 RPM. Features a 60mm x 60mm x 25mm plastic housing with flange mounting and lead termination. Operates within a temperature range of -4°C to 70°C, consuming 1.3W of power with a noise level of 28 dBA.
Ebm-Papst 614NM technical specifications.
| Airflow | 20.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 1.3W |
| Radiation Hardening | No |
| RPM | 4100RPM |
| Series | 600N |
| Size | 60mm |
| Speed | 4100RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.145lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
