
Tubeaxial DC fan, 60mm length and 25.4mm width/height, operates at 24V with 1W maximum power dissipation. Delivers 14.7 CFM airflow at 3000 RPM, featuring ball bearings for reliable operation. With a noise level of 19 dBA, this fan is suitable for temperatures ranging from -4°C to 158°C. Tin contact plating and lead-free construction ensure durability, while flange mounting and 2-wire leads facilitate integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 614NML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 14.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 19dBA |
| Noise Level | 19 dB |
| Operating Frequency | N/R |
| RPM | 3000RPM |
| Series | 600N |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.145lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614NML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
