
Axial fan, 60mm x 25mm, delivering 24.7 CFM airflow at 5100 RPM. Features durable ball bearings and operates on a 24VDC supply. Constructed from plastic, this fan has a maximum operating temperature of 70°C and a power consumption of 1.8W. Mountable via flanges, it offers a noise level of 35 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 614NN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 24.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.8W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise Level | 35 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5100RPM |
| Series | 600N |
| Size | 80mm |
| Speed | 5100RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.145lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 614NN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
