
48VDC axial fan, 60x25mm, delivers 24.7CFM airflow at 5100RPM. Features durable ball bearings and operates within a -4°C to 149°C temperature range. This lead-free component has a maximum power dissipation of 2.1W and a noise level of 35dBA. Approvals include UL, CSA, VDE, and CE. Mounting options include flanges, with lead termination.
Ebm-Papst 618NN technical specifications.
| Airflow | 24.7CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.1W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | Not Required Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 5100RPM |
| Series | 600N |
| Size | 60mm |
| Speed | 5100RPM |
| Termination | Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.145lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 618NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.