
High-performance axial DC fan with ball bearing for reliable thermal management. Delivers 241.3 CFM airflow at 3400 RPM, operating at 24V DC with a maximum power consumption of 18W. Features a durable metal construction and a 172mm diameter, 51mm depth. Approved by UL, CSA, and VDE, this fan operates within a temperature range of -4°C to 72°C and produces a noise level of 55dBA.
Ebm-Papst 6224N technical specifications.
| Airflow | 241.3CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Diameter | 171.5mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Metal |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Outside Diameter | 172mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3400RPM |
| Series | 6200N |
| Size | 172mm |
| Speed | 3400RPM |
| Termination | Terminals |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.75lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6224N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
