
Axial DC fan featuring 206 CFM airflow and 2850 RPM speed, powered by a 24V supply. Constructed with a durable metal housing and ball bearing system, this fan operates within a -4°C to 162°C temperature range, consuming a maximum of 12W. Approvals include UL, CSA, and VDE, with a noise level of 50dBA. Dimensions are 172mm in diameter and 50.8mm in depth, utilizing flange mounting and terminal termination.
Ebm-Papst 6224NM technical specifications.
| Airflow | 206CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50.8mm |
| Diameter | 171.5mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Metal |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise Level | 50dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Outside Diameter | 172mm |
| Package Quantity | 32 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | 6200N |
| Size | 172mm |
| Speed | 2850RPM |
| Termination | Terminals |
| Voltage Rating | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6224NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
